ECM28MMJD

Heilind Number:SULECM28MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMJD

Detailed Description

Introducing the ECM28MMJD, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows, accommodating a total of 56 positions with a pitch of 3.96mm (.156in). Engineered with PBT and phosphor bronze materials, it ensures durability and reliability in operation. Gold-plated contacts offer excellent conductivity, while the termination method through-hole mounting guarantees secure connections. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type allow for convenient installation in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), makes it versatile for various PCB applications. Trust in the ECM28MMJD for efficient and robust connectivity in your electronic systems.