ECM28MMJN

Heilind Number:SULECM28MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMJN

Detailed Description

Introducing the ECM28MMJN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. With a gender specified as male and featuring two rows with a total of 56 positions, this connector ensures seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable and low-resistance contact. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust performance in demanding environments. Its right-angle orientation and termination method through-hole mounting make it versatile for various applications. With a pitch of 3.96mm and a tail length of 12.7mm, it facilitates easy and secure connections. The ECM28MMJN connector is ideal for use in industrial, telecommunications, and aerospace applications, meeting the highest standards for quality and performance. Upgrade your connectivity solutions with this top-of-the-line connector.