ECM28MMMD

Heilind Number:SULECM28MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMMD

Detailed Description

The ECM28MMMD is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with a contact plating of gold, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. The connector offers 56 positions across 2 rows, with a pitch of 3.96mm/.156in, making it ideal for complex PCB designs. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The straight orientation and compact dimensions of 13.72mm/.54in in height and 9.4mm/.37in in width allow for efficient PCB integration. With matte tin termination plating for enhanced durability, the ECM28MMMD is a dependable choice for critical electronic systems.