ECM28MMMN

Heilind Number:SULECM28MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMMN

Detailed Description

Introducing the ECM28MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Offering a male gender with two rows and 56 positions, it allows for versatile board-to-board connections. The wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and efficient signal transmission, while the 3A current rating and 950VAC voltage withstand high-power demands. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves space on PCB layouts. Trust the ECM28MMMN for superior performance and durability in your electronic systems.