ECM28MMND

Heilind Number:SULECM28MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM28MMND

Detailed Description

Introducing the ECM28MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 56 male contacts, this connector ensures secure and reliable connections. Made from PBT and phosphor bronze with gold plating, it offers excellent conductivity and durability. The termination method through card extender and clearance hole mount type allows for easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained PCB layouts. Trust the ECM28MMND for superior connectivity in your electronic designs.