ECM28MMNN

Heilind Number:SULECM28MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMNN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ECM28MMNN. This male connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable conductivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it's suitable for power and signal transmission. Featuring 2 rows and 56 positions with a 3.96mm pitch, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the matte tin termination ensures secure attachment. Designed for straddle orientation and card extender termination, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. Compact yet robust, with a height of 13.72mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Trust the ECM28MMNN for seamless board-to-board connections in your electronic designs.