ECM28MMRD

Heilind Number:SULECM28MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM28MMRD

Detailed Description

SKU ECM28MMRD features a robust design suitable for high-performance applications. With PBT and Phosphor Bronze construction, this male connector offers reliable connectivity. Boasting a current rating of 3A and a voltage capacity of 950 VAC, it ensures efficient power transmission. Its two rows and 56 positions accommodate multiple connections, while the clearance hole mount type and card extender termination method simplify installation. The gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 13.72mm in height and 9.4mm in width, it is space-efficient on PCBs. Overall, the ECM28MMRD is a high-quality solution for board-to-board and card edge connections in various industrial settings.