ECM28MMRN

Heilind Number:SULECM28MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMRN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM28MMRN. This male connector features 56 positions across 2 rows, offering reliable connectivity in electronic applications. With a pitch of 3.96mm and termination via Card Extender, it ensures secure attachment. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. The Matte Tin termination plating enhances durability. Perfect for high-performance systems, this connector upholds quality and precision in every connection.