ECM28MMSN

Heilind Number:SULECM28MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMSN

Detailed Description

Introducing the ECM28MMSN, a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a male gender, two rows, and 56 positions, it offers ample connectivity options. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Its straight orientation and thru-hole termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in demanding environments. Boasting a compact design with a height of 13.72mm and width of 9.4mm, it saves space on PCBs. Trust the ECM28MMSN for seamless board-to-board connections in your electronic projects.