ECM28MMVD

Heilind Number:SULECM28MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMVD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM28MMVD. This male connector features two rows with a clearance hole mount type, ideal for secure PCB connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission. The termination method is thru hole, with contacts made of durable Phosphor Bronze and plated with Gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 56 positions and a tail length of 3.3mm (.13 in), it offers ample connectivity options. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet efficient. The termination plating is Matte Tin, providing corrosion resistance. This high-quality connector falls under the category of hi-rel connectors, meeting stringent industry standards for performance and durability. Upgrade your PCB connections with the ECM28MMVD.