ECM28MMWD

Heilind Number:SULECM28MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28MMWD

Detailed Description

Introducing the ECM28MMWD, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. This connector features a male gender with two rows, a clearance hole mount type, and thru-hole termination method, ensuring secure and stable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With gold-plated contacts and matte tin termination plating, it guarantees efficient signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its 56 positions, 3A amperage, and 3.96mm pitch make it ideal for high-density PCB layouts. Compact in size with dimensions of 13.72mm x 9.4mm, it saves space without compromising performance. Trusted in the industry for its quality and reliability, the ECM28MMWD is the perfect choice for your connectivity needs.