ECM28MMWN

Heilind Number:SULECM28MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28MMWN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM28MMWN

Detailed Description

Introducing the ECM28MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With dual rows and a total of 56 positions, this connector offers reliable connectivity in compact spaces. Featuring a male gender and thru-hole termination method, it ensures secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 950 VAC and an impressive amperage of 3A, it meets stringent performance requirements. With a pitch of 3.96mm and a tail length of 3.18mm, it enables precise and efficient PCB assembly. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. The matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and industrial electronics, the ECM28MMWN is a reliable solution for your connectivity needs.