ECM30DCAD

Heilind Number:SULECM30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30DCAD

Detailed Description

Introducing the ECM30DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent performance requirements. The right-angle orientation and two rows of 60 female contacts with hairpin type ensure secure connections in tight spaces. Thru-hole termination method with clearance hole mount type offers easy and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves valuable board space. Trust the ECM30DCAD for reliable and efficient board-to-board connectivity in your electronic systems.