ECM30DCAH

Heilind Number:SULECM30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCAH

Detailed Description

Introducing the ECM30DCAH, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a pitch of 3.96mm (.156 in) and 2 rows of 60 positions, this connector offers ample versatility for various applications. Its hairpin contact type, made of durable phosphor bronze with gold plating, ensures excellent conductivity and longevity even under high voltage conditions, with a maximum rating of 950 VAC. The connector, featuring a right-angle orientation and a clearance hole mount type, is easy to install and suitable for space-constrained setups. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees stable performance in harsh operating conditions. With matte tin termination plating and a connector height of 15.49mm (.61 in), the ECM30DCAH is a reliable solution for critical PCB connections in industrial, aerospace, and telecommunications applications.