ECM30DCAN

Heilind Number:SULECM30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCAN

Detailed Description

Introducing the ECM30DCAN, a high-performance board-to-board PCB connector engineered for reliability and longevity in demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The termination method, utilizing Phosphor Bronze contacts with Gold plating, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The right-angle orientation and hairpin contact type facilitate easy and space-saving installations. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECM30DCAN is perfect for applications where space is at a premium. Trust in its Matte Tin termination plating for enhanced durability. This connector is a vital component in ensuring seamless communication and power delivery in your electronic systems.