ECM30DCAS

Heilind Number:SULECM30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCAS

Detailed Description

Introducing SKU ECM30DCAS, a high-quality board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female connector with two rows and a side-hole mount type offers versatility in installation. Contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. The 3.96mm pitch and hairpin contact type provide secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With 60 positions and a tail length of 2.54mm, it accommodates multiple connections. The matte tin termination plating enhances durability. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector is ideal for applications requiring high reliability and performance, making it a valuable component in electronic systems.