ECM30DCAT

Heilind Number:SULECM30DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCAT

Detailed Description

Introducing the ECM30DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure installation on PCBs. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and long-term durability. With 60 positions and a pitch of 3.96mm, it enables high-density interconnections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. Trust the ECM30DCAT for your critical connectivity needs.