| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCBD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DCBD |
ECM30DCBD
| Heilind Number: | SULECM30DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows with a total of 60 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The hairpin contact type ensures secure and reliable connections, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its robust construction, with a termination plating of matte tin, guarantees long-term reliability even in harsh environments. Meeting stringent quality standards, the ECM30DCBD is the ideal choice for mission-critical electronic systems.

