ECM30DCBH

Heilind Number:SULECM30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCBH

Detailed Description

Introducing the ECM30DCBH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows with a total of 60 positions, this female connector ensures secure and reliable connections. Crafted from durable PBT and phosphor bronze with gold-plated contacts, it offers excellent conductivity and longevity. The hairpin contact type, along with a clearance hole mount and thru-hole termination method, guarantees easy installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the stringent requirements of various industries. Compact in size with a height of 15.49mm and a width of 9.4mm, the ECM30DCBH is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for enhanced performance and durability. Whether you're designing aerospace systems or industrial machinery, this connector, categorized under high-quality board-to-board and card edge connectors, is the perfect choice for your project.