ECM30DCBI

Heilind Number:SULECM30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCBI

Detailed Description

The ECM30DCBI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 60 positions, this connector offers reliable connectivity in compact spaces. The termination method of threaded thru-hole ensures secure attachment to the PCB. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme environments. With a voltage rating of 950VAC and an amperage of 3A, this connector meets stringent performance requirements. The right-angle orientation and hairpin contact type make it ideal for space-constrained layouts. Matte tin termination plating adds to its durability. Overall, the ECM30DCBI is a top choice for applications where reliability and performance are paramount.