ECM30DCBN

Heilind Number:SULECM30DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCBN

Detailed Description

The ECM30DCBN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring two rows of 60 gold-plated contacts with a pitch of 3.96mm (.156"), this connector ensures secure connectivity with a rated voltage of 950 VAC and an amperage of 3A. Constructed with a durable PBT housing and precision-engineered phosphor bronze contacts, it offers excellent conductivity and resilience in harsh environments. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. Its compact design, with a connector height of .61" (15.49mm) and width of 9.4mm (.37"), allows for efficient board layout. Trust the ECM30DCBN for high-reliability connections in your critical electronic designs.