ECM30DCBS

Heilind Number:SULECM30DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCBS

Detailed Description

Introducing the ECM30DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of up to 950VAC, it is suitable for power and signal transmission. The two-row, right-angle design with side hole mounting and hairpin contacts offers efficient PCB integration. Gold-plated contacts guarantee optimal conductivity, while matte tin termination ensures secure soldering. With 60 positions and a 3.96mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace applications where durability is paramount. Trust the ECM30DCBS for dependable and high-speed data transmission in your electronic systems.