ECM30DCBT

Heilind Number:SULECM30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCBT

Detailed Description

The ECM30DCBT is a high-performance board-to-board PCB connector essential for reliable connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and robust performance. Designed for efficiency, it offers two rows with a total of 60 female contacts, each meticulously plated with gold for optimal conductivity. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and hairpin contact type further enhance its versatility. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ECM30DCBT ensures dependable connectivity, making it a vital component in the world of electronics.