ECM30DCCD

Heilind Number:SULECM30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCCD

Detailed Description

The ECM30DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The contact type is a hairpin, providing a stable connection even in high-vibration environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for high-density mounting on PCBs. Terminated through holes with matte tin plating, it ensures easy and durable installation. Certified for quality and reliability, the ECM30DCCD is the ideal choice for mission-critical applications.