ECM30DCCI

Heilind Number:SULECM30DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCCI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCCI

Detailed Description

Introducing the ECM30DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it delivers robust power transmission. The two-row layout with 60 positions allows for versatile connections, while the threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM30DCCI for high-reliability connectivity in your electronic designs.