ECM30DCCN

Heilind Number:SULECM30DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCCN

Detailed Description

Introducing the ECM30DCCN, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 950VAC. With a gender specification of Female and two rows for enhanced connectivity, it offers 60 positions with a pitch of 3.96mm (.156 in) and a contact type of Hairpin. The right-angle orientation and termination method through-hole make it easy to install. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm (.25 in), ensures compatibility with standard PCB layouts. The Gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee long-term performance and signal integrity. Trust the ECM30DCCN for robust and high-reliability connections in your electronic systems.