ECM30DCCS

Heilind Number:SULECM30DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30DCCS

Detailed Description

Introducing the ECM30DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and a side-hole mount type offers versatile installation options. Utilizing gold-plated Phosphor Bronze contacts with a pitch of 3.96mm, it guarantees optimal signal transmission. The Hairpin contact type and right-angle orientation further enhance its functionality. With 60 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial systems, the ECM30DCCS is a reliable solution for your connectivity needs.