ECM30DCCT

Heilind Number:SULECM30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCCT

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU ECM30DCCT is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer 60 positions with a pitch of 3.96mm. The right-angle orientation and threaded mount type facilitate secure and space-efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Termination is achieved through reliable thru-hole soldering with matte tin plating. With a compact size of 9.4mm width and 15.49mm height, it is ideal for applications where space is a premium. Trust in the ECM30DCCT for dependable board-to-board and card edge connections in your projects.