ECM30DCKD-S288

Heilind Number:SULECM30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCKD-S288

Detailed Description

The PBT & Phosphor Bronze 3A female connector, SKU ECM30DCKD-S288, is a high-quality component designed for board-to-board PCB connections. With two rows of 60 positions and a pitch of 3.96mm (.156in), it offers secure and efficient connectivity. Featuring clearance hole mount type and card extender termination method, installation is convenient. The contact material of phosphor bronze with gold plating ensures reliable signal transmission with a voltage rating of 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact size, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The connector's matte tin termination plating complies with industry standards, guaranteeing durability. Whether used in industrial machinery or electronic devices, the ECM30DCKDS288 is a dependable choice for seamless connectivity.