| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCKH-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DCKH-S288 |
ECM30DCKH-S288
| Heilind Number: | SULECM30DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 3.96mm (0.156") pitch board-to-board PCB connector, SKU ECM30DCKH-S288, offers secure, high-performance connectivity for female applications. With two rows of 60 positions and a clearance hole mount type, it ensures efficient installation. Featuring a card extender termination method and loop bellow contact type with gold plating on phosphor bronze material, it guarantees reliable signal transmission with a voltage rating of 950VAC. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating further enhances its longevity. Perfect for demanding environments, this connector is an essential component in hi-rel applications.

