ECM30DCKH

Heilind Number:SULECM30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCKH

Detailed Description

ECM30DCKH presents a high-performance board-to-board PCB connector designed for demanding applications. With a sleek orientation for straight connectivity, it boasts a dual-row configuration with a total of 60 positions, making it ideal for complex circuit setups. The connector features durable PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and longevity even in harsh environments. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is reliable for critical systems. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves space without compromising performance. The Matte Tin termination plating further enhances its durability. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM30DCKH is a top choice for reliable and efficient PCB connections.