ECM30DCKI-S288

Heilind Number:SULECM30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCKI-S288

Detailed Description

The ECM30DCKI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector offers superior conductivity and longevity. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of applications. The female connector has two rows and a threaded mount type, ensuring secure attachment to the PCB. Contact termination is done via card extender method, with phosphor bronze contacts plated in gold for optimal signal transfer. The loop bellow contact type and straddle orientation further enhance connectivity. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. Termination plating with matte tin ensures durability and corrosion resistance. In the category of board-to-board PCB connectors, this product sets a high standard for performance and reliability.