The PBT & Phosphor Bronze Female Connector ( ECM30DCKI) offers high-performance connectivity for your electronic devices. With a current rating of 3 A and a voltage tolerance of 950 VAC, this connector is suitable for demanding applications. Featuring two rows and a threaded mount type, it ensures secure and stable connections on your PCB. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for excellent conductivity. The loop bellow contact type and straight orientation further enhance signal transmission efficiency. With 60 positions and a tail length of 4.83 mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the ECM30DCKI for seamless board-to-board or card-edge connections in your electronic systems.