ECM30DCKN

Heilind Number:SULECM30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCKN

Detailed Description

The ECM30DCKN board-to-board PCB connector offers reliable and high-performance connectivity for your electronic applications. With a gender specification of female and featuring two rows of contact positions, this connector ensures efficient signal transmission. Constructed with PBT and phosphor bronze materials and boasting a 3A amperage rating, it guarantees durability and optimal conductivity. The termination method of Thru Hole and gold contact plating further enhance its reliability. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type make it easy to use. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 3.96mm, it provides a compact yet functional solution for your connectivity needs. Perfect for applications in aerospace, defense, and industrial sectors, the ECM30DCKN connector guarantees performance and longevity.