ECM30DCKS-S288

Heilind Number:SULECM30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCKS-S288

Detailed Description

The ECM30DCKS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring Phosphor Bronze and Gold contact materials, it ensures optimal conductivity with a current rating of 3A and a voltage capacity of 950 VAC. With 60 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options in a compact design. The connector, with a side hole mount type and card extender termination method, is easy to install and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. Its loop bellow contact type and straddle orientation further enhance its performance and versatility. With a matte tin termination plating, it guarantees long-term durability. Ideal for use in hi-rel environments, the ECM30DCKSS288 is a top choice for demanding connectivity needs.