ECM30DCKS

Heilind Number:SULECM30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCKS

Detailed Description

The ECM30DCKS is a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic assemblies. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability in operation. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female gender, two rows, and side hole mount type make it versatile for PCB designs. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and efficient signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. With 60 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for connectivity needs. Matte tin termination plating ensures solderability and environmental resilience. Whether used in industrial, commercial, or aerospace applications, this connector, under the ECM30DCKS acronym, delivers exceptional performance and reliability.