| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCKT-S288 |
ECM30DCKT-S288
| Heilind Number: | SULECM30DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DCKT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact design and two rows of 60 female contacts, this connector is perfect for applications requiring multiple signal transmissions. The PBT and phosphor bronze construction ensures durability and longevity, while the gold-plated contacts offer excellent conductivity. Featuring a threaded mount and card extender termination method, installation is quick and easy. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a voltage rating of 950 VAC and amperage of 3A, it guarantees safe and stable power delivery. Trust in the ECM30DCKTS288 for seamless interconnection in your electronic devices.

