ECM30DCMD-S288

Heilind Number:SULECM30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCMD-S288

Detailed Description

The ECM30DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 60 positions offers ample connectivity options. Gold-plated contacts and a termination method of card extender guarantee low contact resistance and long-term durability. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its clearance hole mount type and straddle orientation make it easy to install on PCBs. Matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and industrial applications, the ECM30DCMD-S288 sets a new standard for reliability and performance in board-to-board connectivity.