ECM30DCMD

Heilind Number:SULECM30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCMD

Detailed Description

Introducing the ECM30DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 60 hairpin contacts on a 3.96mm pitch, it offers efficient signal transmission in straight orientation. The termination method of wire wrap and matte tin plating on the termination ensure secure and lasting connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Trust the ECM30DCMD for high-reliability board-to-board connections in aerospace, defense, and industrial applications.