ECM30DCMH-S288

Heilind Number:SULECM30DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCMH-S288

Detailed Description

Introducing SKU ECM30DCMH-S288, a high-performance board-to-board PCB connector perfect for your electronic connectivity needs. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on your PCB. The termination method of card extender and contact material of Phosphor Bronze with gold plating guarantee efficient conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it's suitable for high-power applications. The hairpin contact type and straddle orientation, along with 60 positions and a tail length of 13.84mm, provide versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient on your PCB layout. The termination plating of matte tin ensures long-term durability. Classified under the hi-rel category, this connector is designed for high-reliability applications. Upgrade your electronic assemblies with the ECM30DCMHS288 for seamless and robust connectivity solutions.