ECM30DCMH

Heilind Number:SULECM30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCMH

Detailed Description

This female 2-row board-to-board PCB connector, with SKU ECM30DCMH, is designed for high reliability applications. Featuring PBT and phosphor bronze construction, it ensures durability and performance. With a 3A amperage and 950VAC voltage rating, it offers efficient power transmission. The termination method of wire wrap and hairpin contact type guarantee secure connections. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's clearance hole mount type and straight orientation make installation easy. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Perfect for demanding applications, this connector is a reliable choice for various industries.