ECM30DCMN-S288

Heilind Number:SULECM30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCMN-S288

Detailed Description

Introducing the ECM30DCMN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability. With an amperage of 3A and a voltage rating of 950VAC, it is capable of handling power-intensive applications with ease. The female gender, along with two rows and 60 positions, offers versatile connectivity options. Gold-plated Hairpin contacts provide excellent conductivity, while the termination method of Card Extender guarantees secure attachment. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a low profile of 15.49mm height and 9.4mm width, saves valuable space on PCBs. Ideal for use in aerospace, defense, and telecommunications industries, the ECM30DCMNS288 ensures high reliability and performance in mission-critical systems.