ECM30DCMS-S288

Heilind Number:SULECM30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCMS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECM30DCMS-S288, is a high-performance female connector featuring two rows for secure PCB connections. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. The side hole mount type and card extender termination method offer easy installation. Operating at a voltage of 950 VAC, this connector is suitable for demanding applications. Its hairpin contact type and straddle orientation provide stability, while the 60 positions guarantee versatile connectivity. With a tail length of 13.84mm and a compact design, it fits seamlessly into electronic setups. Meeting stringent standards, including an operating temperature range of -65 to 125°C, matte tin termination plating, and compliance with hi-rel requirements, this connector is a dependable choice for aerospace, defense, and industrial applications. Elevate your PCB connectivity with the ECM30DCMSS288.