ECM30DCMS

Heilind Number:SULECM30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCMS

Detailed Description

The ECM30DCMS is a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring two rows with a total of 60 positions, this connector offers a reliable connection for various components. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The termination method of wire wrap and side hole mount type make installation easy and secure. Operating at a voltage of 950 VAC and amperage of 3A, it meets the demands of diverse applications. Its hairpin contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of .61 inches and width of .37 inches, allows for efficient PCB layout. With a tail length of 14.22mm, it provides ample room for wire wrapping. The matte tin termination plating guarantees long-term performance even in harsh environments, with an operating temperature range of -65 to 125°C. Suitable for use in hi-rel and standard applications, the ECM30DCMS is a reliable and efficient connectivity solution for your electronic designs.