ECM30DCMT-S288

Heilind Number:SULECM30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCMT-S288

Detailed Description

Introducing the ECM30DCMT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The threaded mount type and card extender termination method make installation easy and secure. Boasting two rows of 60 hairpin contacts on a 3.96mm pitch, it offers ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating and straddle orientation further enhance its performance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECM30DCMT-S288 guarantees reliable signal transmission. Trusted for its quality and performance, this connector is a must-have for any PCB assembly project.