| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCMT |
ECM30DCMT
| Heilind Number: | SULECM30DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, SKU ECM30DCMT, designed for reliable board to board or card edge connections in electronic devices. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it ensures safe and efficient power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees superior conductivity and signal integrity. The threaded mount type and wire wrap termination method offer secure and stable installation, while the straight orientation and 60 positions allow for easy and organized connectivity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating ensures durability and longevity, making it a dependable choice for your application.

