ECM30DCSD-S288

Heilind Number:SULECM30DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULECM30DCSD-S288

Detailed Description

Introducing the ECM30DCSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector is perfect for a wide range of applications. With a contact material of phosphor bronze and gold plating, it ensures excellent signal transmission and durability. The contact type is a hairpin, offering secure and stable connections. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the highest industry standards for performance. The orientation is straddle, and it has 60 positions, making it versatile for various setups. Operating in a temperature range of -65 to 125°C, it is suitable for demanding environments. The termination method is card extender, with a tail length of 3.68mm and termination plating of matte tin. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Perfect for use in aerospace, defense, and other high-reliability applications, the ECM30DCSD-S288 is a dependable choice for your PCB connection requirements.