| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DCSD |
ECM30DCSD
| Heilind Number: | SULECM30DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector offers reliable connectivity in high-voltage environments, with a rating of 950 VAC. With two rows and 60 positions spaced at a pitch of 3.96 mm (.156 in), it provides ample connectivity options. The hairpin contact type ensures secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, and with a tail length of 4.06 mm (.16 in), this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECM30DCSD for robust and efficient board-to-board connections.

