ECM30DCSH-S288

Heilind Number:SULECM30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCSH-S288

Detailed Description

The ECM30DCSH-S288 connector features a durable design with PBT housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. This female connector has two rows of 60 positions each, with a 3.96mm pitch for easy installation on PCBs. The Card Extender termination method and Hairpin contact type guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on circuit boards. The connector is also RoHS compliant, meeting international standards for environmental responsibility. Trust the ECM30DCSHS288 for seamless board-to-board or card edge connections in your electronic systems.