ECM30DCSI-S288

Heilind Number:SULECM30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DCSI-S288

Detailed Description

This high-performance PCB connector, SKU ECM30DCSI-S288, offers robust connectivity for demanding applications. Crafted with precision, it features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and voltage capability of 950VAC, it meets stringent industry standards. The connector's threaded mount type and card extender termination method guarantee secure and stable attachment. Designed for efficiency, it has two rows with 60 hairpin contact positions on a 3.96mm pitch. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and a straddle orientation, it ensures easy integration and maintenance. Whether in hi-rel or standard applications, this connector, categorized under Board To Board PCB and Card Edge Connectors, stands out for its exceptional performance and durability.